
Dual N-Channel MOSFET, 30V Vdss, 7.2A continuous drain current, and 14mR max drain-source on-resistance. Features a SOIC package for surface mounting, operating temperature range of -55°C to 150°C, and 2W max power dissipation. Includes 1.08nF input capacitance and fast switching times with 108ns turn-on and 22ns turn-off delays. RoHS compliant and lead-free.
Vishay SI4972DY-T1-E3 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 7.2A |
| Drain to Source Resistance | 26.5mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 14mR |
| Fall Time | 26ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.5mm |
| Input Capacitance | 1.08nF |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Rds On Max | 14.5mR |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Turn-Off Delay Time | 22ns |
| Turn-On Delay Time | 108ns |
| Weight | 0.01787oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI4972DY-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
