
P-channel MOSFET with 30V drain-source breakdown voltage and 5.8A continuous drain current. Features a low 23mΩ maximum drain-source on-resistance. Surface mountable in an 8-SOIC package, this component offers fast switching with a 10ns turn-on delay and 90ns fall time. Operates across a wide temperature range from -55°C to 150°C with 1.1W maximum power dissipation.
Vishay SI4973DY-T1-E3 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 5.8A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 23mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 23mR |
| Fall Time | 90ns |
| Gate to Source Voltage (Vgs) | 25V |
| Height | 0.061inch |
| Lead Free | Lead Free |
| Length | 0.196inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.1W |
| Mount | Surface Mount |
| Nominal Vgs | -3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Polarization | P |
| Power Dissipation | 1.1W |
| Rds On Max | 23mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Turn-Off Delay Time | 115ns |
| Turn-On Delay Time | 10ns |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI4973DY-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
