N-Channel MOSFET, 80V Drain-Source Voltage, 3.7A Continuous Drain Current, and 75mΩ Max Drain-Source On-Resistance. This surface-mount component features a 2W maximum power dissipation and operates within a temperature range of -55°C to 150°C. It offers fast switching characteristics with 10ns turn-on and fall times, and 30ns turn-off delay. Packaged in SO, this RoHS compliant device is supplied on tape and reel.
Vishay SI4980DY-T1-E3 technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | 3.7A |
| Drain to Source Resistance | 75mR |
| Drain to Source Voltage (Vdss) | 80V |
| Drain-source On Resistance-Max | 75mR |
| Fall Time | 10ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.55mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Vgs | 2V |
| Number of Channels | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SI4 |
| Turn-Off Delay Time | 30ns |
| Turn-On Delay Time | 10ns |
| Weight | 0.006596oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI4980DY-T1-E3 to view detailed technical specifications.
No datasheet is available for this part.