Vishay SI4992EY-T1-GE3 technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | 4.8A |
| Drain to Source Resistance | 48mR |
| Drain to Source Voltage (Vdss) | 75V |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.4W |
| Mount | Surface Mount |
| Nominal Vgs | 1V |
| Number of Channels | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Rds On Max | 48mR |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Weight | 0.019048oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI4992EY-T1-GE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
