
P-channel MOSFET, 30V drain-source breakdown voltage, 4.3A continuous drain current, and 45mΩ maximum drain-source on-resistance. Features a 12ns fall time and 8ns turn-on delay time. Operates within a -55°C to 150°C temperature range with 1.3W maximum power dissipation. Packaged in a 1206-8 SMD/SMT case, suitable for surface mounting and supplied on tape and reel. RoHS compliant.
Vishay SI5435BDC-T1-E3 technical specifications.
| Package/Case | SMD/SMT |
| Continuous Drain Current (ID) | 4.3A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 45mR |
| Drain to Source Voltage (Vdss) | -30V |
| Drain-source On Resistance-Max | 45mR |
| Fall Time | 12ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.043inch |
| Lead Free | Lead Free |
| Length | 0.122inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.3W |
| Mount | Surface Mount |
| Nominal Vgs | -1V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Polarization | P |
| Power Dissipation | 1.3W |
| Radiation Hardening | No |
| Rds On Max | 45mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Turn-Off Delay Time | 32ns |
| Turn-On Delay Time | 8ns |
| Width | 0.067inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI5435BDC-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
