Vishay SI5441BDC-T1-GE3 technical specifications.
| Package/Case | SMD/SMT |
| Continuous Drain Current (ID) | 4.4A |
| Drain to Source Resistance | 45mR |
| Drain to Source Voltage (Vdss) | -20V |
| Fall Time | 50ns |
| Gate to Source Voltage (Vgs) | 12V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.3W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 45mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Threshold Voltage | 12V |
| Turn-Off Delay Time | 50ns |
| Turn-On Delay Time | 15ns |
| Weight | 0.002998oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI5441BDC-T1-GE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.