Vishay SI5442DU-T1-GE3 technical specifications.
| Continuous Drain Current (ID) | 25A |
| Drain to Source Resistance | 10mR |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 10ns |
| Gate to Source Voltage (Vgs) | 8V |
| Input Capacitance | 1.7nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 31W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 10mR |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Turn-Off Delay Time | 35ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI5442DU-T1-GE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
