The SI5443DC-T1-E3 is a P-channel junction field-effect transistor with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 3.6A and a drain to source breakdown voltage of 20V. The device is packaged in a small outline, R-XDSO-C8 package type and is RoHS compliant. It is suitable for surface mount applications and has a maximum power dissipation of 1.3W.
Vishay SI5443DC-T1-E3 technical specifications.
| Package/Case | SMD/SMT |
| Continuous Drain Current (ID) | 3.6A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 65mR |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 30ns |
| Gate to Source Voltage (Vgs) | 12V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.3W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 1.3W |
| Rds On Max | 65mR |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Turn-Off Delay Time | 50ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI5443DC-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
