Vishay SI5447DC technical specifications.
| Package/Case | 1206 |
| Continuous Drain Current (ID) | 4.8A |
| Drain to Source Resistance | 76mR |
| Drain to Source Voltage (Vdss) | -20V |
| Gate to Source Voltage (Vgs) | 8V |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 1.3W |
| Power Dissipation | 1.3W |
| Reach SVHC Compliant | No |
| Resistance | 0.16R |
| RoHS Compliant | No |
| Threshold Voltage | -450mV |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SI5447DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.