P-Channel MOSFET, 20V Drain-Source Voltage, 3.5A Continuous Drain Current, 76mΩ Max Drain-Source On-Resistance. Features 14ns Turn-On Delay, 17ns Fall Time, and 44ns Turn-Off Delay. Packaged in a 1206-8 SMD/SMT case, this surface-mount device operates from -55°C to 150°C with 1.3W Max Power Dissipation. RoHS compliant and lead-free.
Vishay SI5447DC-T1-E3 technical specifications.
| Package/Case | SMD/SMT |
| Continuous Drain Current (ID) | 3.5A |
| Drain to Source Resistance | 76mR |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 17ns |
| Gate to Source Voltage (Vgs) | 8V |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.3W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 1.3W |
| Rds On Max | 76mR |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Turn-Off Delay Time | 44ns |
| Turn-On Delay Time | 14ns |
| Weight | 0.002998oz |
| Width | 1.65mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI5447DC-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
