Vishay SI5449DC-T1 technical specifications.
| Continuous Drain Current (ID) | 4.3A |
| Drain to Source Resistance | 85mR |
| Drain to Source Voltage (Vdss) | -30V |
| Fall Time | 14ns |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 1.1mm |
| Length | 3.05mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.3W |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| RoHS Compliant | No |
| Series | SI5 |
| Turn-Off Delay Time | 35ns |
| Turn-On Delay Time | 13ns |
| Weight | 0.002998oz |
| Width | 1.65mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SI5449DC-T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
