
P-channel, surface-mount MOSFET designed for general-purpose small signal applications. Features a continuous drain current of 4.5A and a drain-to-source breakdown voltage of -20V. Offers a low drain-source on-resistance of 45mR at a gate-source voltage of 12V. Operates within a temperature range of -55°C to 150°C with a maximum power dissipation of 1.3W. Packaged in an 8-pin chipFET SMD/SMT package, supplied on tape and reel.
Vishay SI5461EDC-T1-E3 technical specifications.
| Package/Case | SMD/SMT |
| Continuous Drain Current (ID) | 4.5A |
| Drain to Source Breakdown Voltage | -20V |
| Drain to Source Resistance | 45mR |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 45mR |
| Fall Time | 4500ns |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 0.043inch |
| Lead Free | Lead Free |
| Length | 0.122inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.3W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Polarization | P |
| Power Dissipation | 1.3W |
| Radiation Hardening | No |
| Rds On Max | 45mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 27000ns |
| Turn-On Delay Time | 2500ns |
| Width | 0.067inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI5461EDC-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.