P-channel MOSFET with 12V drain-source voltage and 5.5A continuous drain current. Features low 31mΩ drain-source resistance and operates within a -55°C to 150°C temperature range. This surface-mount device is housed in a 1206-8 package, offering fast switching speeds with turn-on delay of 15ns and fall time of 80ns. Maximum power dissipation is 1.3W.
Vishay SI5475DC-T1-GE3 technical specifications.
| Package/Case | SMD/SMT |
| Continuous Drain Current (ID) | 5.5A |
| Drain to Source Resistance | 31mR |
| Drain to Source Voltage (Vdss) | 12V |
| Fall Time | 80ns |
| Gate to Source Voltage (Vgs) | 8V |
| Height | 1.1mm |
| Length | 3.05mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.3W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Rds On Max | 31mR |
| Resistance | 0.031R |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Turn-Off Delay Time | 122ns |
| Turn-On Delay Time | 15ns |
| Weight | 0.002998oz |
| Width | 1.65mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI5475DC-T1-GE3 to view detailed technical specifications.
No datasheet is available for this part.