Vishay SI5479DU-T1-E3 technical specifications.
| Continuous Drain Current (ID) | 10.3A |
| Drain to Source Resistance | 21mR |
| Drain to Source Voltage (Vdss) | -12V |
| Fall Time | 100ns |
| Gate to Source Voltage (Vgs) | 8V |
| Height | 0.75mm |
| Length | 3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.1W |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 17.8mW |
| Reach SVHC Compliant | No |
| Resistance | 0.039R |
| RoHS Compliant | Yes |
| Series | SI5 |
| Threshold Voltage | -1V |
| Turn-Off Delay Time | 77ns |
| Turn-On Delay Time | 6ns |
| Width | 1.9mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI5479DU-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.