
N-channel MOSFET with 20V drain-source voltage and 12A continuous drain current. Features low 15mΩ drain-source on-resistance and 3.1W max power dissipation. Operates from -55°C to 150°C, with fast switching times including 7ns turn-on delay and 10ns fall time. Packaged in an 8-pin PowerPAK ChipFET for surface mounting, supplied on tape and reel.
Vishay SI5486DU-T1-GE3 technical specifications.
| Continuous Drain Current (ID) | 12A |
| Drain to Source Resistance | 15mR |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 15MR |
| Fall Time | 10ns |
| Gate to Source Voltage (Vgs) | 8V |
| Height | 0.75mm |
| Input Capacitance | 2.1nF |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.1W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 15mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Threshold Voltage | 1V |
| Turn-Off Delay Time | 55ns |
| Turn-On Delay Time | 7ns |
| Width | 1.9mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI5486DU-T1-GE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
