Vishay SI5499DC-T1-E3 technical specifications.
| Package/Case | SMD/SMT |
| Continuous Drain Current (ID) | 6A |
| Drain to Source Breakdown Voltage | 8V |
| Drain to Source Resistance | 36mR |
| Drain to Source Voltage (Vdss) | 8V |
| Fall Time | 55ns |
| Gate to Source Voltage (Vgs) | 5V |
| Input Capacitance | 1.29nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 6.2W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 2.5W |
| Rds On Max | 36mR |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Turn-Off Delay Time | 55ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI5499DC-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
