Vishay SI5513DC-T1-GE3 technical specifications.
| Package/Case | SMD/SMT |
| Continuous Drain Current (ID) | 2.1A |
| Drain to Source Voltage (Vdss) | 20V |
| FET Type | N and P-Channel |
| Max Power Dissipation | 1.1W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Rds On Max | 75mR |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI5513DC-T1-GE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.