Vishay SI5905BDC-T1-GE3 technical specifications.
| Package/Case | SMD/SMT |
| Continuous Drain Current (ID) | 4A |
| Drain to Source Voltage (Vdss) | 8V |
| Input Capacitance | 350pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.1W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 80mR |
| RoHS Compliant | No |
| Series | TrenchFET® |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SI5905BDC-T1-GE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
