
Vishay SI5933DC-T1 technical specifications.
| Package/Case | 1206 |
| Continuous Drain Current (ID) | 2.7A |
| Drain to Source Resistance | 11mR |
| Drain to Source Voltage (Vdss) | -20V |
| Fall Time | 30ns |
| Gate to Source Voltage (Vgs) | 8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.1W |
| Number of Channels | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| RoHS Compliant | No |
| Series | SI5 |
| Turn-Off Delay Time | 27ns |
| Turn-On Delay Time | 30ns |
| Weight | 0.002998oz |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SI5933DC-T1 to view detailed technical specifications.
No datasheet is available for this part.