Vishay SI5944DU-T1-E3 technical specifications.
| Continuous Drain Current (ID) | 6A |
| Drain to Source Resistance | 112mR |
| Drain to Source Voltage (Vdss) | 40V |
| Fall Time | 8ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.75mm |
| Input Capacitance | 210pF |
| Length | 3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Rds On Max | 112mR |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Turn-Off Delay Time | 6ns |
| Turn-On Delay Time | 12ns |
| Width | 1.9mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI5944DU-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.