Vishay SI6404DQ-T1 technical specifications.
| Package/Case | TSSOP |
| Continuous Drain Current (ID) | 11A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 9mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 35ns |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 1mm |
| Length | 3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.08W |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.08W |
| Series | SI6 |
| Turn-Off Delay Time | 100ns |
| Turn-On Delay Time | 35ns |
| Weight | 0.000705oz |
| Width | 4.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SI6404DQ-T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.