
P-channel power MOSFET with 30V drain-source breakdown voltage and 6.5A continuous drain current. Features low 19mΩ drain-source on-resistance and 1.5W maximum power dissipation. Operates across a -55°C to 150°C temperature range. Surface mountable in a compact TSSOP package, ideal for general-purpose power applications.
Vishay SI6415DQ-T1-E3 technical specifications.
| Package/Case | TSSOP |
| Continuous Drain Current (ID) | 6.5A |
| Drain to Source Breakdown Voltage | -30V |
| Drain to Source Resistance | 19mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 19mR |
| Fall Time | 17ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Polarization | P |
| Power Dissipation | 1.5W |
| Radiation Hardening | No |
| Rds On Max | 19mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Threshold Voltage | -1V |
| Turn-Off Delay Time | 73ns |
| Turn-On Delay Time | 16ns |
| Weight | 0.005573oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI6415DQ-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
