P-channel MOSFET with -30V drain-source breakdown voltage and 4.7A continuous drain current. Features 30mΩ maximum drain-source on-resistance at a nominal Vgs of -1V. Operates with a gate-source voltage up to 20V and offers fast switching with turn-on delay of 12ns and fall time of 10ns. Surface mountable in a TSSOP package, this component supports a maximum power dissipation of 1.5W and operates across a wide temperature range from -55°C to 150°C.
Vishay SI6435ADQ-T1-E3 technical specifications.
| Package/Case | TSSOP |
| Continuous Drain Current (ID) | 4.7A |
| Drain to Source Breakdown Voltage | -30V |
| Drain to Source Resistance | 30mR |
| Drain to Source Voltage (Vdss) | -30V |
| Drain-source On Resistance-Max | 30mR |
| Dual Supply Voltage | -30V |
| Fall Time | 10ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.041inch |
| Lead Free | Lead Free |
| Length | 0.177inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5W |
| Mount | Surface Mount |
| Nominal Vgs | -1V |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Polarization | P |
| Power Dissipation | 1.05W |
| Radiation Hardening | No |
| Rds On Max | 30mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Termination | SMD/SMT |
| Threshold Voltage | -1V |
| Turn-Off Delay Time | 42ns |
| Turn-On Delay Time | 12ns |
| Width | 0.122inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI6435ADQ-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
