Vishay SI6441DQ-T1-E3 technical specifications.
| Package/Case | TSSOP |
| Continuous Drain Current (ID) | 6.3A |
| Drain to Source Resistance | 15mR |
| Drain to Source Voltage (Vdss) | -30V |
| Fall Time | 13ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.08W |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| RoHS Compliant | Yes |
| Series | SI6441DQ |
| Turn-Off Delay Time | 95ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI6441DQ-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.