Vishay SI6459DQ technical specifications.
| Package/Case | TSSOP |
| Continuous Drain Current (ID) | 2.6A |
| Drain to Source Resistance | 150mR |
| Drain to Source Voltage (Vdss) | -60V |
| Power Dissipation | 1.5W |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SI6459DQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.