
P-channel enhancement mode power MOSFET in an 8-pin TSSOP package. Features a maximum drain-source voltage of 8V and a continuous drain current of 8.8A. Offers a low drain-source on-resistance of 12mOhm at 4.5V gate-source voltage. Surface-mount component with gull-wing leads, designed for lead-frame SMT mounting. Operating temperature range from -55°C to 150°C.
Vishay SI6465DQ-T1-GE3 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSSOP |
| Package Description | Thin Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 3 |
| Package Width (mm) | 4.4 |
| Package Height (mm) | 1 |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-153AA |
| Configuration | Single Triple Drain Quad Source |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | P |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 8V |
| Maximum Gate Source Voltage | ±8V |
| Maximum Continuous Drain Current | 8.8A |
| Material | Si |
| Maximum Drain Source Resistance | [email protected]mOhm |
| Typical Gate Charge @ Vgs | [email protected]nC |
| Maximum Power Dissipation | 1500mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay SI6465DQ-T1-GE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.