
The SI6466DQ-T1-E3 is a N-CHANNEL MOSFET with a continuous drain current of 7.8A and a drain to source breakdown voltage of 20V. It features a drain to source resistance of 14mR and a power dissipation of 1.5W. The device is packaged in a TSSOP package and is RoHS compliant. It operates over a temperature range of -55°C to 150°C.
Vishay SI6466DQ-T1-E3 technical specifications.
| Package/Case | TSSOP |
| Continuous Drain Current (ID) | 7.8A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 14mR |
| Fall Time | 30ns |
| Gate to Source Voltage (Vgs) | 12V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.5W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 130ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI6466DQ-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
