
The SI6473DQ-T1-GE3 is a P-CHANNEL TrenchFET MOSFET from Vishay, featuring a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 6.2A and a drain to source resistance of 12.5mR. The device is packaged in a TSSOP package and is RoHS compliant. It is suitable for surface mount applications and has a maximum power dissipation of 1.08W.
Vishay SI6473DQ-T1-GE3 technical specifications.
| Package/Case | TSSOP |
| Continuous Drain Current (ID) | 6.2A |
| Drain to Source Resistance | 12.5mR |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 95ns |
| Gate to Source Voltage (Vgs) | 8V |
| Height | 1mm |
| Length | 3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.08W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Rds On Max | 12.5mR |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Turn-Off Delay Time | 220ns |
| Turn-On Delay Time | 42ns |
| Weight | 0.005573oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI6473DQ-T1-GE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
