Vishay SI6543DQ technical specifications.
| Package/Case | TSSOP |
| Continuous Drain Current (ID) | 3.9A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 65mR |
| Power Dissipation | 1W |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SI6543DQ to view detailed technical specifications.
No datasheet is available for this part.