
The SI6543DQ-T1-E3 is a dual MOSFET device from Vishay, featuring a TSSOP package and a maximum operating temperature of 150°C. It has a continuous drain current of 3.9A and a drain to source voltage of 30V. The device also has a drain to source resistance of 85mR and a maximum power dissipation of 1W. The MOSFET is RoHS compliant and available in a tape and reel packaging with 3000 units per package.
Vishay SI6543DQ-T1-E3 technical specifications.
| Package/Case | TSSOP |
| Continuous Drain Current (ID) | 3.9A |
| Drain to Source Resistance | 85mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 85mR |
| Fall Time | 8ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL, P-CHANNEL |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 14ns |
| Turn-On Delay Time | 7ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI6543DQ-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
