The SI6862DQ-T1 is a N-CHANNEL Power MOSFET with a continuous drain current of 6.6A and a drain to source breakdown voltage of 20V. It has a drain to source resistance of 26mR and a power dissipation of 1.1W. The device is packaged in TSSOP and is suitable for operation over a temperature range of -55°C to 150°C. However, it is not RoHS compliant.
Vishay SI6862DQ-T1 technical specifications.
| Package/Case | TSSOP |
| Continuous Drain Current (ID) | 6.6A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 26mR |
| Fall Time | 40ns |
| Gate to Source Voltage (Vgs) | 12V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.1W |
| RoHS Compliant | No |
| Turn-Off Delay Time | 80ns |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SI6862DQ-T1 to view detailed technical specifications.
No datasheet is available for this part.