
TRANSISTOR 3300 mA, 20 V, 2 CHANNEL, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, HALOGEN FREE AND ROHS COMPLIANT, TSSOP-8, FET General Purpose Small Signal
Vishay SI6925ADQ-T1-GE3 technical specifications.
| Package/Case | TSSOP |
| Continuous Drain Current (ID) | 3.9A |
| Drain to Source Resistance | 45mR |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 50ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 12V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 800mW |
| Mount | Surface Mount |
| Nominal Vgs | 1.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 45mR |
| RoHS Compliant | Yes |
| Series | SI6925ADQ |
| Turn-Off Delay Time | 20ns |
| Turn-On Delay Time | 40ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI6925ADQ-T1-GE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
