Vishay SI6953DQ-T1 technical specifications.
| Package/Case | TSSOP |
| Continuous Drain Current (ID) | 1.9A |
| Drain to Source Resistance | 170mR |
| Drain to Source Voltage (Vdss) | -20V |
| Fall Time | 12ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1mm |
| Length | 3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Channels | 2 |
| Package Quantity | 3000 |
| Polarity | P-CHANNEL |
| RoHS Compliant | No |
| Series | SI6 |
| Turn-Off Delay Time | 17ns |
| Turn-On Delay Time | 9ns |
| Weight | 0.005573oz |
| Width | 4.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SI6953DQ-T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
