
Small Signal Field-Effect Transistor, 3A I(D), 20V, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TSSOP-8
Vishay SI6963DQ-T1-E3 technical specifications.
| Package/Case | TSSOP |
| Continuous Drain Current (ID) | 3A |
| Drain to Source Resistance | 50mR |
| Drain to Source Voltage (Vdss) | -20V |
| Fall Time | 26ns |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 1mm |
| Length | 3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 830mW |
| Number of Channels | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 830mW |
| RoHS Compliant | Yes |
| Series | SI6 |
| Turn-Off Delay Time | 48ns |
| Turn-On Delay Time | 20ns |
| Weight | 0.005573oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI6963DQ-T1-E3 to view detailed technical specifications.
No datasheet is available for this part.
