
P-channel MOSFET, 12V drain-source voltage, 4.6A continuous drain current, and 34mΩ drain-source resistance. Features a 2-channel configuration within a compact 8-TSSOP package, suitable for surface mounting. Operating temperature range from -55°C to 150°C with a maximum power dissipation of 1.1W. Includes fast switching characteristics with turn-on delay of 25ns and fall time of 35ns.
Vishay SI6969DQ-T1-E3 technical specifications.
| Package/Case | TSSOP |
| Continuous Drain Current (ID) | 4.6A |
| Drain to Source Resistance | 34mR |
| Drain to Source Voltage (Vdss) | 12V |
| Fall Time | 35ns |
| Gate to Source Voltage (Vgs) | 8V |
| Height | 1mm |
| Length | 3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.1W |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 1.1W |
| Rds On Max | 34mR |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Turn-Off Delay Time | 80ns |
| Turn-On Delay Time | 25ns |
| Weight | 0.005573oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI6969DQ-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
