
P-channel MOSFET with 20V drain-source voltage and 4.6A continuous drain current. Features 24mΩ maximum drain-source on-resistance at 8V gate-source voltage. Operates across a -55°C to 150°C temperature range with 830mW maximum power dissipation. Surface-mount TSSOP package with 2 channels, ideal for general semiconductor applications.
Vishay SI6983DQ-T1-E3 technical specifications.
| Package/Case | TSSOP |
| Continuous Drain Current (ID) | 4.6A |
| Drain to Source Resistance | 24mR |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 24mR |
| Fall Time | 55ns |
| Gate to Source Voltage (Vgs) | 8V |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 830mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Rds On Max | 24mR |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Turn-Off Delay Time | 135ns |
| Turn-On Delay Time | 40ns |
| Weight | 0.005573oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI6983DQ-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.