Vishay SI6991DQ-T1-GE3 technical specifications.
| Package/Case | TSSOP |
| Continuous Drain Current (ID) | 3.6A |
| Drain to Source Resistance | 40mR |
| Drain to Source Voltage (Vdss) | -30V |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 830mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Resistance | 0.04R |
| RoHS Compliant | Yes |
| Series | SI6991DQ |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI6991DQ-T1-GE3 to view detailed technical specifications.
No datasheet is available for this part.