Vishay SI7100DN-T1-E3 technical specifications.
| Continuous Drain Current (ID) | 26.1A |
| Drain to Source Resistance | 3.5mR |
| Drain to Source Voltage (Vdss) | 8V |
| Fall Time | 8ns |
| Gate to Source Voltage (Vgs) | 8V |
| Height | 1.04mm |
| Input Capacitance | 3.81nF |
| Length | 3.05mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Power Dissipation | 52W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 3.5mR |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Turn-Off Delay Time | 53ns |
| Turn-On Delay Time | 14ns |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI7100DN-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
