The SI7120DN-T1-E3 is a surface mount N-CHANNEL MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 1.5W and a continuous drain current of 6.3A. The device is RoHS compliant and lead free, and is packaged in a tape and reel format with 3000 units per package.
Vishay SI7120DN-T1-E3 technical specifications.
| Continuous Drain Current (ID) | 6.3A |
| Drain to Source Resistance | 19mR |
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 19mR |
| Fall Time | 12ns |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.5W |
| Radiation Hardening | No |
| Rds On Max | 19mR |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Turn-Off Delay Time | 50ns |
| Turn-On Delay Time | 14ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI7120DN-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.