N-channel MOSFET with 20V drain-source voltage and 29.5A continuous drain current. Features low 3.2mΩ drain-source on-resistance and 39W maximum power dissipation. Operates across a -55°C to 150°C temperature range. Packaged in a surface-mount SOIC case with 1.04mm height, 4.9mm length, and 5.89mm width. Includes fast switching times with 19ns turn-on and 37ns turn-off delays.
Vishay SI7136DP-T1-E3 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 29.5A |
| Drain to Source Resistance | 3.2mR |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 3.2mR |
| Fall Time | 9ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.04mm |
| Input Capacitance | 3.38nF |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 39W |
| Mount | Surface Mount |
| Nominal Vgs | 1V |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 3.2mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Turn-Off Delay Time | 37ns |
| Turn-On Delay Time | 19ns |
| Weight | 0.01787oz |
| Width | 5.89mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI7136DP-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.