Vishay SI7138DP-T1-E3 technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | 19.7A |
| Drain to Source Resistance | 7.8mR |
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 7.8mR |
| Fall Time | 8ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 6.9nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 96W |
| Mount | Surface Mount |
| Nominal Vgs | 2V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 7.8mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 50ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI7138DP-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
