
The SI7148DP-T1-GE3 is a surface mount N-CHANNEL TrenchFET MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 28A and a drain to source voltage of 75V. The device is packaged in a SOIC package and is lead free. It is also RoHS compliant and has a maximum power dissipation of 5.4W.
Vishay SI7148DP-T1-GE3 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 28A |
| Drain to Source Resistance | 11mR |
| Drain to Source Voltage (Vdss) | 75V |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 2.9nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5.4W |
| Mount | Surface Mount |
| Nominal Vgs | 2V |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 11mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Threshold Voltage | 2V |
| Weight | 0.01787oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI7148DP-T1-GE3 to view detailed technical specifications.
No datasheet is available for this part.
