Vishay SI7160DP-T1-E3 technical specifications.
| Continuous Drain Current (ID) | 17.8A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 8.7mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 8.7MR |
| Fall Time | 21ns |
| Gate to Source Voltage (Vgs) | 16V |
| Input Capacitance | 2.97nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 27.7W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 5W |
| Radiation Hardening | No |
| Rds On Max | 8.7mR |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Turn-Off Delay Time | 43ns |
| Turn-On Delay Time | 29ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI7160DP-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.