
Dual N-channel MOSFET featuring 30V drain-source voltage and 4.9A continuous drain current. Offers low 36mΩ drain-to-source resistance. Designed for surface mounting with a compact 3.05mm x 3.05mm x 1.04mm footprint. Operates across a wide temperature range from -55°C to 150°C, with fast switching speeds including 10ns turn-on delay and 12ns fall time. Lead-free and RoHS compliant.
Vishay SI7212DN-T1-E3 technical specifications.
| Continuous Drain Current (ID) | 4.9A |
| Drain to Source Resistance | 36mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 12ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 1.04mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.3W |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 36mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 30ns |
| Turn-On Delay Time | 10ns |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI7212DN-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
