
Dual N-Channel MOSFET featuring 60V drain-source voltage and 3.4A continuous drain current. Offers a maximum on-resistance of 60mΩ at a 10V gate-source voltage. Designed for surface mounting with a compact 3.05mm x 3.05mm x 1.04mm package. Includes fast switching characteristics with 10ns turn-on delay and 10ns fall time. Operates across a wide temperature range from -55°C to 150°C.
Vishay SI7220DN-T1-E3 technical specifications.
| Continuous Drain Current (ID) | 3.4A |
| Drain to Source Resistance | 60mR |
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 60mR |
| Fall Time | 10ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.04mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.3W |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 60mR |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Turn-Off Delay Time | 20ns |
| Turn-On Delay Time | 10ns |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI7220DN-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
