Vishay SI7222DN-T1-GE3 technical specifications.
| Continuous Drain Current (ID) | 6A |
| Drain to Source Resistance | 42mR |
| Drain to Source Voltage (Vdss) | 40V |
| Fall Time | 6ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 12V |
| Input Capacitance | 700pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 42mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Threshold Voltage | 1.6V |
| Turn-Off Delay Time | 21ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI7222DN-T1-GE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
