
N-channel MOSFET with 30V drain-source voltage and 9A continuous drain current. Features 12mΩ maximum drain-source on-resistance and 1.5W maximum power dissipation. Operates across a -55°C to 150°C temperature range. This surface-mount component, packaged on tape and reel, offers fast switching with a 10ns fall time, 13ns turn-on delay, and 33ns turn-off delay.
Vishay SI7230DN-T1-E3 technical specifications.
| Continuous Drain Current (ID) | 9A |
| Drain to Source Resistance | 12mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 12mR |
| Fall Time | 10ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.04mm |
| Lead Free | Lead Free |
| Length | 3.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 12mR |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Turn-Off Delay Time | 33ns |
| Turn-On Delay Time | 13ns |
| Width | 3.3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI7230DN-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
