
The SI7236DP-T1-E3 is a 2 N-Channel MOSFET from Vishay with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 46W and a drain to source resistance of 5.2mR. The device is surface mount and has a package quantity of 3000 units per reel. It is RoHS compliant and has a turn-off delay time of 60ns and a turn-on delay time of 10ns.
Vishay SI7236DP-T1-E3 technical specifications.
| Continuous Drain Current (ID) | 20.7A |
| Drain to Source Resistance | 5.2mR |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 10ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 12V |
| Input Capacitance | 4nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 46W |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 5.2mR |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Turn-Off Delay Time | 60ns |
| Turn-On Delay Time | 10ns |
| Weight | 0.01787oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI7236DP-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
