
Trans MOSFET N-CH 220V 2.3A 8-Pin PowerPAK 1212 T/R
Vishay SI7302DN-T1-E3 technical specifications.
| Continuous Drain Current (ID) | 8.4A |
| Drain to Source Voltage (Vdss) | 220V |
| Input Capacitance | 645pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 52W |
| Mount | Surface Mount |
| Rds On Max | 320mR |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI7302DN-T1-E3 to view detailed technical specifications.
No datasheet is available for this part.