Vishay SI7302DN-T1-GE3 technical specifications.
| Continuous Drain Current (ID) | 8.4A |
| Drain to Source Voltage (Vdss) | 220V |
| Fall Time | 15ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 645pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 52W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 320mR |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Turn-Off Delay Time | 20ns |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI7302DN-T1-GE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.